Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9461ESV33XUMA1
Order Code3267712
Also Known AsTLE9461ES V33, SP001480528
Technical Datasheet
2.080 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.200 |
25+ | €2.010 |
50+ | €1.910 |
100+ | €1.800 |
250+ | €1.710 |
500+ | €1.650 |
1000+ | €1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9461ESV33XUMA1
Order Code3267712
Also Known AsTLE9461ES V33, SP001480528
Technical Datasheet
Product Range-
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedCAN, FlexRay, LIN
Supported StandardsISO 11898-2/5, SAE J2284
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Pins
24Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
TSSOP-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN, FlexRay, LIN
Output Voltage
3.3V
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability