Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLF35584QKVS2XUMA2
Order Code3234340
Also Known AsTLF35584QKVS2, SP001613990
Technical Datasheet
6.074 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.630 |
10+ | €5.920 |
25+ | €5.690 |
50+ | €5.450 |
100+ | €4.020 |
250+ | €3.790 |
500+ | €3.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF35584QKVS2XUMA2
Order Code3234340
Also Known AsTLF35584QKVS2, SP001613990
Technical Datasheet
IC TypeFunctional Safety PMIC
Supply Voltage35V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs7
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseLQFP-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Functional Safety PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
7
No. of Pins
64Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
LQFP-EP
Supply Voltage
35V
No. of LDO Regulators
3
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017