Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.980 |
10+ | €5.440 |
25+ | €4.960 |
50+ | €4.470 |
100+ | €3.990 |
250+ | €3.720 |
500+ | €3.450 |
Product Information
Product Overview
TLF35584QVVS1XUMA2 is a multi voltage safety micro processor supply in a 48 pin VQFN package. This multiple output system supply for safety-relevant applications supplying 5V-μC, transceivers, and sensors by an efficient and flexible pre-/post-regulator concept over a wide input voltage range. The wide switching frequency range allows optimization in respect of efficiency and usage of small filter components. A dedicated reference-regulator supplies the ADC independent from μC-load steps and acts as tracking-source for the 2 independent sensor-supplies. The flexible state machine, wake-up concept including timer, and the stand-by-regulator favors the usage in numerous applications. Multiple safety features enable easy realization of ASIL-D together with various Microcontrollers. The TLF355854 is featured as power supply and safety monitor on the Hitex ShieldBuddy AURIX™ TC375.
- High efficient power management integrated circuit (PMIC)
- Serial step up and step down pre regulator for wide input voltage range from 3 to 40V
- Low drop post regulator 5.0 V/200 mA for communication supply (QCO)
- Low drop post regulator 5.0V/600mA
- Voltage reference 5V ±1% for ADC supply, 150mA current capability (QVR)
- Two trackers for sensor supply following voltage reference 150mA current capability each
- Standby regulator 5.0V/10mA
- Provides enable, sync out signal and voltage monitoring
- Independent voltage monitoring block and error pin monitoring
- Safe state control with two safe state signals with programmable delay
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Functional Safety PMIC
1
5
48Pins
150°C
-
No SVHC (21-Jan-2025)
VFQFN-EP
35V
4
VFQFN-EP
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate