Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.090 |
| 10+ | €4.830 |
| 25+ | €4.760 |
| 50+ | €4.380 |
| 100+ | €3.450 |
| 250+ | €3.380 |
| 500+ | €3.310 |
Product Information
Product Overview
TLF35584QVVS2XUMA2 is a OPTIREG™, functional safety PMIC. The wide switching frequency range allows optimization in respect of efficiency and usage of small filter components. A dedicated reference-regulator supplies the ADC independent from μC-load steps and acts as tracking-source for the 2 independent sensor-supplies. The flexible state machine, wake-up concept including timer, and the stand-by-regulator favours the usage in numerous applications. Multiple safety features enable easy realization of ASIL-D together with various Microcontrollers (μCs). Potential application includes electric power steering, battery management, inverter, transmission, engine management, domain control.
- High efficient power management integrated circuit (PMIC)
- Low drop post regulator 5.0V/200mA for communication supply (QCO)
- Low drop post regulator 3.3V/600mA for µC supply (QUC)
- Voltage reference 5.0V ±1% for ADC supply, 150mA current capability (QVR)
- Standby regulator 3.3V/10mA (QST), ISO 26262 compliant supporting up to ASIL-D, safety documentation
- Independent voltage monitoring block and error pin monitoring
- Configurable window and functional watchdog, 16-bit SPI, interrupt and reset function
- Safe state control with two safe state signals with programmable delay
- Qualified for automotive applications, product validation according to AEC-Q100/101
- PG-VQFN-48 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Functional Safety PMIC
1
5
64Pins
150°C
-
No SVHC (21-Jan-2025)
VFQFN-EP
35V
4
VFQFN-EP
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate