Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI49631MXTMA1
Order Code2889369
Also Known AsTLI4963-1M, SP001430482
Technical Datasheet
5.715 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.315 |
10+ | €0.270 |
100+ | €0.243 |
500+ | €0.221 |
1000+ | €0.211 |
5000+ | €0.190 |
10000+ | €0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI49631MXTMA1
Order Code2889369
Also Known AsTLI4963-1M, SP001430482
Technical Datasheet
Switch TypeHall Effect Latch
Hall Effect TypeLatching
Operating Point Typ0.002T
Release Point Typ-0.002T
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleSOT-23
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
TLI49631MXTMA1 is a high-precision hall unipolar hall effect sensor switch for 5V application with a latch characteristic and highly accurate switching thresholds for operating temperatures up to 125°C.
- Operating supply voltage range from 3.0V to 32V
- Operation from unregulated power supply, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.28μs)
- 4kV ESD (HBM) performance
- 1.5mA supply current (TA = 25°C), high BOP: 2mT, BRP: -2mT sensitivity
- Reverse current is 2.5mA max (for VDD = -0.3V and 125°C)
- Output saturation voltage is 0.2V typ (IQ = 5mA, VDD = 5V, TA = 25°C)
- Power-on time is 50μs typ (VDD = 3V, B ≤ BRP - 0.5mT or B ≥ BOP + 0.5mT)
- Chopper frequency is 350KHz typ (VDD = 5V, TA = 25°C)
- PG-SOT23-3-15 package, ambient temperature range from -40 to 125°C
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
0.002T
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Latching
Release Point Typ
-0.002T
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability