Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.410 |
| 10+ | €2.930 |
| 25+ | €2.770 |
| 50+ | €2.450 |
| 100+ | €2.360 |
| 250+ | €2.270 |
| 500+ | €2.170 |
| 1000+ | €2.130 |
Product Information
Product Overview
TLI4971A025T5UE0001XUMA1 is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with the analog interface and two fast over-current detection outputs. Infineon's well-established and robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with an internal self-diagnostic feature. Typical applications are electrical drives and general-purpose inverters. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins (OCD) provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration.
- Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
- Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
- Bandwidth of 240KHz enables wide range of applications
- Very low sensitivity error over temperature, galvanic functional isolation up to 1150V
- VISO 3500V RMS agency type-tested for 60 seconds per UL1577
- Two independent ultrafast over current detection outputs
- Supply voltage is 3.3V typical at (TS = -40°C to +105°C)
- Current consumption is 18mA typical at (I(AOUT) = 0mA)
- Power-on delay time is 1ms typical at (TS = -40°C to +105°C)
- Storage temperature range from -40°C to 130°C, TISON-8 package
Technical Specifications
Hall Effect, Linear, Open Loop
240kHz
TISON
8Pins
3.5V
-
-40°C
-
MSL 3 - 168 hours
Unidirectional, Bidirectional
± 2%
TISON
3.1V
3.5kV
Surface Mount
105°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate