Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS835B2ELVSEBOARDTOBO1
Order Code3529923
Also Known AsSP002285202, TLS835B2ELVSE BOARD
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €42.110 | 
Price for:Each
Minimum: 1
Multiple: 1
€42.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS835B2ELVSEBOARDTOBO1
Order Code3529923
Also Known AsSP002285202, TLS835B2ELVSE BOARD
Silicon ManufacturerInfineon
Silicon Core NumberTLS835B2ELVSE
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemo Board
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Evaluation board for low quiescent current LDO TLS835B2ELVSE in SSOP-14 package
 - Demonstrate the capabilities of TLS835B2ELVSE
 - Plug and Play Evaluation Capability
 - Easy verification and configuration
 - Enable, Overtemperature Shutdown, Output current limitation
 - Selectable output voltage between 5V & 3.3V without use of external components
 - AEC-Q100 qualified
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
TLS835B2ELVSE
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24