Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLT807B0EPVBOARDTOBO1
Order Code3514744
Also Known AsSP001704180, TLT807B0EPV BOARD
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.480 |
Price for:Each
Minimum: 1
Multiple: 1
€55.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLT807B0EPVBOARDTOBO1
Order Code3514744
Also Known AsSP001704180, TLT807B0EPV BOARD
Silicon ManufacturerInfineon
Silicon Core NumberTLT807B0EPV
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemo Board TLT807B0EPV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluates linear voltage regulator (LDO) for truck and CAV applications. The TLT807B0EPV is specifically designed and qualified as a stand-by supply for 24V battery applications that require longer lifetimes.
- Plug and play evaluation capability, easy verification and configuration
- Equipped with external components, adjustable output voltage
- Enable feature, output current limitation for overload and short circuit protection
- Reverse polarity protection
- Overtemperature shutdown, Infineon automotive quality
- Grade 1 for extended mission profiles
- Used in 24V applications (truck applications, commercial, construction and agricultural vehicles)
- Also used in x-EV applications and applications that are permanently connected to the battery
- Maximum output current is 70mA, output voltage range from 18V to 20V
- Supply voltage range from 13.5V to 58V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board TLT807B0EPV
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
TLT807B0EPV
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24