Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLV4906KFTSA1
Order Code2480584
Also Known AsTLV4906K, SP000604310
Technical Datasheet
516 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.517 |
| 10+ | €0.398 |
| 100+ | €0.355 |
| 500+ | €0.320 |
| 1000+ | €0.308 |
| 2500+ | €0.296 |
| 5000+ | €0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV4906KFTSA1
Order Code2480584
Also Known AsTLV4906K, SP000604310
Technical Datasheet
Hall Effect TypeUnipolar
Switch TypeUnipolar Hall Effect Switch
Output Current20mA
Operating Point Typ0.01T
No. of Pins3Pins
Release Point Typ0.0085T
Sensor Case StyleSC-59
Hysteresis Typ-
Supply Voltage Min2.7V
Supply Voltage Max18V
Sensor Case / PackageSC-59
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLV4906KFTSA1 is a value-optimized hall effect switch for industrial and consumer applications with highly accurate switching thresholds. The TLV4906K is ideally suited for all industrial and consumer applications that require high precision switching thresholds for position sensing. It can be used for example for: security systems, alignment control, push buttons, keyboards, key switches, machine tools, etc.
- 2.7V to 18V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Typical low jitter is 1µs (TA=25°C), high ESD performance (±4kV HBM)
- Digital output signal (open-drain), not suitable for automotive applications
- Output voltage range from -0.7 to 18V, output current range from 0 to 20mA
- Switching frequency range from 0 to 152KHz (Vs=12V and TA=25°C)
- PG-SC59-3-5 package, maximum ambient temperature range from -40 to 125°C
Technical Specifications
Hall Effect Type
Unipolar
Output Current
20mA
No. of Pins
3Pins
Sensor Case Style
SC-59
Supply Voltage Min
2.7V
Sensor Case / Package
SC-59
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
0.01T
Release Point Typ
0.0085T
Hysteresis Typ
-
Supply Voltage Max
18V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability