Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.720 |
Product Information
Product Overview
TRUSTMMTRSHIELDTOBO1 is an OPTIGA™ Trust M MTR shield, the best way to evaluate the OPTIGA™ Trust M family of discrete secure elements. It comes in a popular mikroBus layout which makes it easy to prototype with any MCU or MPU platform. It can also be used with SBCs and the proper adapters. The OPTIGA™ Trust M MTR Shield can be evaluated with the PSoC™ 62S2 Wi-Fi BT Pioneer Kit and OPTIGA™ Trust adapter. Typical applications include matter credential storage, matter crypto offloading, safety and security, mutual authentication, secured communication, secured updates, key provisioning, life-cycle management, data store protection, power management, platform integrity protection and secured zero-touch provisioning.
- CSA certified matter certificates, Pre-provisioned TLS certificates, CC EAL 6+ certified
- 3.3V supply voltage
- MikroBUS™ compatible and Qwiic compatible
- I2C interface (shielded connection)
- Cryptographic toolbox
- ECC, RSA, AES, HMAC, HKDF, TLS PRF
- Easy to evaluate
- Works with any MCU/MPU platform
- Easy plug in and plug out
- Platform-independent evaluation and broad ecosystem with many adapters
Technical Specifications
Infineon
PSoC
Cortex-M0+, Cortex-M4
OPTIGA Trust M MTR Shield SLS 32AIA010MM
No SVHC (21-Jan-2025)
32bit
ARM
SLS 32AIA010MM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate