Print Page
2.425 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.926 |
| 10+ | €0.772 |
| 50+ | €0.728 |
| 100+ | €0.631 |
| 250+ | €0.607 |
| 500+ | €0.590 |
| 1000+ | €0.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPL8105XUMA1
Order Code2986409
Product RangeXDP
Also Known AsXDPL8105, SP001639446
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min85V
Input Voltage Max305V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ180.8kHz
IC MountingSurface Mount
IC Case / PackageDSO
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXDP
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleDSO
No. of Outputs1Outputs
Switching Frequency180.8kHz
Technical Specifications
Topology
Flyback
Input Voltage Min
85V
Output Voltage Max
-
Switching Frequency Typ
180.8kHz
IC Case / Package
DSO
Operating Temperature Min
-40°C
Product Range
XDP
SVHC
No SVHC (21-Jan-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
DSO
Switching Frequency
180.8kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability