Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXDPP1148100BXUMA1
Order Code4645882
Also Known AsXDPP1148-100B, SP005990504
Technical Datasheet
5.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.220 |
10+ | €8.420 |
25+ | €7.610 |
50+ | €7.180 |
100+ | €6.740 |
250+ | €6.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPP1148100BXUMA1
Order Code4645882
Also Known AsXDPP1148-100B, SP005990504
Technical Datasheet
IC Type0
Input Voltage Min2.97V
Input Voltage Max3.63V
PWM Input Frequency2MHz
IC Case / PackageVQFN-EP
No. of Pins24Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
IC Type
0
Input Voltage Max
3.63V
IC Case / Package
VQFN-EP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
2.97V
PWM Input Frequency
2MHz
No. of Pins
24Pins
External Output Capacitance
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability