Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1302T038X0032ABXUMA1
Order Code2762420
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-T038X0032 AB, SP001281054
Technical Datasheet
2.567 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.000 |
| 10+ | €1.440 |
| 25+ | €1.340 |
| 50+ | €1.290 |
| 100+ | €1.240 |
| 250+ | €1.200 |
| 500+ | €1.180 |
| 1000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1302T038X0032ABXUMA1
Order Code2762420
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-T038X0032 AB, SP001281054
Technical Datasheet
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins38Pins
IC Case / PackageTSSOP
No. of I/O's34I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1300
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XMC1302T038X0032ABXUMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. XMC1300 family can integrate all the control and analogue interface functions required for sensor less field oriented control (FOC), brushless (BLDC), brushed DC and PMSM motors. Applications include 48V power distribution, cordless power tools, domestic robots, home appliances.
- 32KB flash, 16KB RAM, supply voltage range from 1.8 to 5.5V
- MATH co-processor for CORDIC and HW divide, hall sensor and encoder I/F
- 8 x 16-bit special purpose timers, dead time generation
- LED brightness and colour control module (BCCU)
- 12 channel 12-bit ADC, 2 x parallel sampling, 3 x comparators
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- Peripherals clock is 64MHz
- Analog comparators with only 3mv input offset voltage and a propagation delay of 30ns
- PG-TSSOP-38-9 package
- Temperature range from -40 to 105°C
Technical Specifications
Product Range
XMC1000 Family XMC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1300
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
38Pins
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability