Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.320 |
10+ | €13.990 |
25+ | €13.420 |
50+ | €12.880 |
100+ | €11.820 |
Product Information
Product Overview
The XMC4500-E144X1024 AC is a 32-bit Microcontroller based on the ARM Cortex-M4 processor core with a built-in DSP instruction set. The single-precision floating-point unit, Direct memory access (DMA) feature and Memory protection unit (MPU) are state-of-the-art for all devices, even the smallest XMC4000 runs with up to 80MHz in core and peripherals. They come with a comprehensive set of common, fast and precise analog/ mixed signal, timer/PWM and communication peripherals.
- High performance 32-bit ARM Cortex-M4 CPU
- 32-bit Thumb instruction set
- DSP/MAC Instructions
- System timer (SysTick) for operating system support
- Floating point unit
- Memory protection unit
- Nested vectored interrupt controller
- Two general purpose DMA with up-to 8 channels
- Event request unit (ERU)
- Flexible CRC engine (FCE)
- 16kB On-chip boot ROM
- Up to 16kB on-chip high-speed program memory
- 64kB On-chip high speed data memory
- 32kB On-chip high-speed communication memory
- 1024kB On-chip flash memory with 1kB instruction cache
- Ethernet MAC module capable of 10/100 Mbps transfer rates
- Universal serial bus, USB 2.0 device, with integrated PHY
- Controller area network interface (MultiCAN), Full-CAN/Basic-CAN
- Six universal serial interface channels (USIC)
- LED and touch-sense controller (LEDTS)
- SD and multimedia card interface (SDMMC), External bus interface unit (EBU)
- Two capture/compare units 8 (CCU8), Four capture/compare units 4 (CCU4)
- Two position interfaces (POSIF), Window Watchdog Timer (WDT)
- Die Temperature Sensor (DTS), Real Time Clock module with alarm support
- System control unit (SCU)
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
XMC4000 Family XMC4500 Series Microcontrollers
32 bit
1MB
LFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
32Channels
3.13V
-40°C
Surface Mount
XMC45xx
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
144Pins
91I/O's
160KB
12Bit
3.63V
105°C
XMC
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate