Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.100 |
10+ | €7.950 |
25+ | €7.940 |
50+ | €7.160 |
100+ | €7.020 |
250+ | €6.870 |
Product Information
Product Overview
XMC4500F100F1024ACXQMA1 is an ARM® Cortex®-M4 32-bit processor core microcontroller. The XMC4500 controller features a configurable peripheral set that allows to tailor the device to specific application needs. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools. Applications include DIN rail power supplies, general purpose motor drive - variating frequency and voltage, light electric vehicles (LEV), servo motor drive and control.
- ARM® Cortex®-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
- IEEE 1588 compliant Ethernet MAC, USB 2.0 full-speed on-the-go
- CPU frequency is 120MHz
- eFlash: 1,024kB including hardware ECC
- 160KB SRAM, 4x ΔΣ-demodulator
- 3x CAN, 64 MO, USIC 6ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
- Supply voltage range from 3.13V to 3.63V
- Long-term availability with >15 years
- PG-LQFP-100 package
- Temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XMC4000 Family XMC4500 Series Microcontrollers
32 bit
1MB
LQFP
CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
24Channels
3.13V
-40°C
Surface Mount
XMC45xx
-
ARM Cortex-M4
120MHz
100Pins
55I/O's
160KB
12Bit
3.63V
85°C
XMC4000
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate