Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.900 |
5+ | €16.560 |
10+ | €16.190 |
Product Information
Product Overview
PEM1303 is a power extraction module, have complete compliance with the IEEE 802.3af Power-Over-Ethernet (PoE) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by a IEEE 802.3af compliant Power Sourcing Equipment(PSE). With the increasing demand for Green Power IEEE has emphasized the need for power rightsizing. The PEM1303 series Powered Device (PD) modules provides full PoE signature and programmable power classification for granular power management. Its high efficiency DC/DC converter provides a well regulated low noise and low ripple output with in built overload and output short circuit protection. The PEM1303 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.
- Fully IEEE 802.3af compliant
- 10W output load
- IEEE power class programmable (Green)
- 1500V DC isolation (Input to Output)
- 3.3V DC output voltage model
- Compact package minimum PCB footprint
- Minimal external components required
- Overload and short circuit protection
- Wide input voltage (36Vdc to 57Vdc)
- Low output ripple and noise, low cost
Applications
Communications & Networking, Power Management, Security, Wireless, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
-
-
No SVHC (17-Dec-2015)
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate