Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.470 |
10+ | €16.440 |
25+ | €14.680 |
50+ | €13.860 |
100+ | €13.540 |
Product Information
Product Overview
The INAP375R is a digital automotive Pixel Link Receiver for DISPLAY and CAMERA applications. It provides a DC-balanced, AC coupled low latency, point-to-point link over shielded twisted pair (STP) cables. Its scalable physical layer provides bandwidth of up to 3Gbps at lowest EMI. The INAP375R supports popular automotive displays with video resolutions such as 1600 x 600 pixels and refresh rates of up to 100Hz. The device offers a flexible video interface, configurable to handle 1 or 2 independent video streams, with output interfaces such as parallel RGB or openLDI. Software adjustable driver characteristics at the transmitter, combined with the powerful adaptive equalizer and configurable operating modes allow the transmission of 3Gbps at distances of up to 12m over a single pair of wires. In addition to the video transmission the INAP375R provides completely independent full duplex communication channels.
- Backwards compatibility with APIX1
- Configurable video interface
- Video resolutions up to HD resolutions
- Configurable full duplex communication channel
- Daisy chain output to a 2nd receiver
- Media independent interface
- SPI data interfaces
- I²C Master interface
- GPIOs for direct signalling and camera synchronization support
- Embedded Ashell
- I²S Audio interface
- Built-in PRBS checker
- Embedded diagnostics
Applications
Automotive, Imaging, Video & Vision, Consumer Electronics, Sensing & Instrumentation, Security, Audio
Technical Specifications
Receiver
CML
LQFP
1.71V
2Inputs
-
MSL 3 - 168 hours
3Gbps
Open Drain
100Pins
1.89V
2Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate