Print Page
01080
Offset Ring Spanner, 13 mm AF
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.610 |
Price for:Each
Minimum: 1
Multiple: 1
€36.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01080
Order Code4350847
AF Size - Metric13mm
AF Size - Imperial-
Length-
Product Range-
SVHCTo Be Advised
Product Overview
01080 is a 13mm insulated offset ring spanner.
- Chrome-Vanadium finished totally insulated ring spanner
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
Technical Specifications
AF Size - Metric
13mm
Length
-
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102