Print Page
01770
Extension Bar, Steel Alloy, 1/2" Drive, 250 mm Length
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.840 |
Price for:Each
Minimum: 1
Multiple: 1
€48.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01770
Order Code4350865
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Withstand impact at temperatures as low as -40°C
- Passed electrical test of 10,000 Volts for 3 minutes submerged in water
- Insulated tool that can be used in extreme cold climate
- Insulated with Nylon 11 material
- Injection moulded
- Standard: IEC 60900:2004
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.432