Print Page
01855
Tape Measure, Non Conductive, Manual, 3 m Measuring Range
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €73.560 |
Price for:Each
Minimum: 1
Multiple: 1
€73.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01855
Order Code4350882
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max3m
Blade Width-
Case Colour-
Product Range-
SVHCTo Be Advised
Product Overview
01855 is an insulated 3 meter non conductive tape measure.
- Non-conductive tape made with a blade manufactured from non-stretchable FRP coated by urethan resin
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Reinforced plastic insulation material
- 80mm length, 90mm width, 35mm depth
Technical Specifications
Tape Measure Type
Manual
Blade Width
-
Product Range
-
Measuring Range Max
3m
Case Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171