Print Page
02240
Nut Spinner, Insulated, 2BA, 214mm Length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.870 |
Price for:Each
Minimum: 1
Multiple: 1
€38.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02240
Order Code4350884
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric-
Overall Length - Metric214mm
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial8.43"
Product Range-
SVHCTo Be Advised
Product Overview
02240 is a fully insulated 2BA nut spinner (150mm stud clearance).
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Ergonomic handle fits hand comfortably
- Nylon thermoplastic insulation material, mild steel EN1A metal material
- IEC60900, category C, VDE specifications
- 225mm length, 31mm width and 31mm depth
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
214mm
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
8.43"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136