Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
370+ | €1.490 |
Price for:Each
Minimum: 370
Multiple: 370
€551.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT521ATSOG
Order Code2828473
Technical Datasheet
Logic Family / Base Number74FCT521
Comparator TypeIdentity
No. of Channels1Channels
No. of Bits8bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74FCT
Logic IC Base Number74521
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74FCT521
No. of Channels
1Channels
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74521
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Comparator Type
Identity
No. of Bits
8bit
Logic Case Style
SOIC
Supply Voltage Min
4.75V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability