Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.100 |
Price for:Each
Minimum: 1
Multiple: 1
€79.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDEV5X1503
Order Code3228525
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number5X1503
Kit Application TypeClock
Application Sub TypeProgrammable Clock Generator
Kit ContentsDev Kit 5X1503
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MicroClock 5X1503 Development Kit includes a USB interface connecting board, 5X1503 evaluation board, tiny evaluation board and 25 units of 5X1503 samples. Using the IDT Timing Commander™ GUI, customers can create their own sample in minutes and also perform signal integrity verification on the board. IDT Timing Commander™ GUI can be used to upload or program the 5X1503 series on the board through a USB interface connecting board.
- Program MicroClock 5X1503 blank parts in the socket
- Removable socket board
- Programmer board is powered using USB port
- Programmer board uses IDTs Timing Commander GUI to program the blank parts
- A tiny evaluation board can be attached to the existing system for system validation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock
Kit Contents
Dev Kit 5X1503
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
5X1503
Application Sub Type
Programmable Clock Generator
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001