Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.180 |
| 10+ | €8.540 |
| 25+ | €8.140 |
| 50+ | €7.890 |
| 100+ | €7.640 |
| 250+ | €7.380 |
Product Information
Product Overview
IS43LD16640D-18BLI is a mobile 64Mb x 16 1Gbit CMOS LPDDR2 DRAM. The device is organized as 8 banks of 8Meg words of 16bits or 4Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits are prefetched to achieve very high bandwidth.
- Low-voltage core and I/O power supplies VDD2 = 1.14-1.3V, VDDCA/VDDQ = 1.14-1.3V, VDD1 = 1.7-1.95V
- High speed un-terminated logic (HSUL-12) I/O interface
- Four-bit pre-fetch DDR architecture, eight internal banks for concurrent operation
- Multiplexed, double data rate, command/address inputs
- Bidirectional/differential data strobe per byte of data (DQS/DQS#)
- Programmable read/write latencies (RL/WL) and burst lengths (4,8 or 16)
- ZQ calibration, on-chip temperature sensor to control self-refresh rate
- Partial –array self refresh (PASR), deep power-down mode (DPD)
- 533MHz clock frequency
- 134 ball BGA package, industrial temperature rating range from -40°C to +85°C
Technical Specifications
Mobile LPDDR2 S4
64M x 16bit
BGA
1.2V
-40°C
-
No SVHC (16-Jul-2019)
1Gbit
533MHz
134Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate