Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-15HBL
Order Code2901181
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.160 |
10+ | €5.620 |
25+ | €5.520 |
50+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-15HBL
Order Code2901181
Technical Datasheet
DRAM TypeDDR3
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max667MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR3
Memory Configuration
128M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
2Gbit
Clock Frequency Max
667MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001438