Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS46LQ16512B-053BLA2
Order Code4732791
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.820 |
| 10+ | €17.440 |
| 25+ | €17.060 |
| 50+ | €16.640 |
| 100+ | €15.900 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS46LQ16512B-053BLA2
Order Code4732791
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density8Gbit
Memory Configuration512M x 16bit
Clock Frequency Max1.866GHz
IC Case / PackageBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
512M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
1.866GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361