Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV102416BLL-10MLI
Order Code2253840
Technical Datasheet
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.630 |
10+ | €20.030 |
25+ | €19.080 |
50+ | €19.070 |
100+ | €18.710 |
Price for:Each
Minimum: 1
Multiple: 1
€21.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV102416BLL-10MLI
Order Code2253840
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density16Mbit
Memory Configuration1M x 16bit
IC Case / PackageMini BGA
No. of Pins48Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
IS61WV102416BLL-10MLI is a 16Mbit high speed asynchronous CMOS static RAM organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices.
- Voltage range from 2.4V to 3.6V
- Speed = 8ns for VDD = 3.3V + 5%, speed = 10ns for Vdd = 2.4V - 3.6V
- Multiple centre power and ground pins for greater noise immunity
- Easy memory expansion with (active low) CE and (active low) OE options
- CE (active low) power-down
- Fully static operation: no clock or refresh required
- TTL compatible inputs and outputs
- Data control for upper and lower bytes
- 48 mini BGA (9mm x 11mm) package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
1M x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Memory Density
16Mbit
IC Case / Package
Mini BGA
Supply Voltage Min
2.4V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454