Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10TLI
Order Code2901195
Technical Datasheet
32 In Stock
405 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
10+ | €3.210 |
25+ | €3.080 |
50+ | €3.020 |
100+ | €2.950 |
250+ | €2.910 |
500+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10TLI
Order Code2901195
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
Memory Configuration256K x 16bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
256K x 16bit
No. of Pins
44Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
4Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.4V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029