405 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €14.930 |
10+ | €13.860 |
25+ | €13.420 |
50+ | €13.110 |
100+ | €12.640 |
Product Information
Product Overview
The IS61WV51216BLL-10TLI is a 8Mb high-speed static RAM organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
- High-performance, low-power CMOS process
- Multiple centre power and ground pins for greater noise immunity
- Easy memory expansion with CE and OE options
- CE power-down
- Fully static operation, no clock or refresh required
- TTL compatible inputs and outputs
- Data control for upper and lower bytes
Applications
Industrial, Automotive
Technical Specifications
Asynchronous SRAM
512K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (23-Jan-2024)
8Mbit
TSOP-II
2.4V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate