Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
10+ | €6.420 |
25+ | €6.120 |
50+ | €5.990 |
100+ | €5.860 |
250+ | €5.790 |
500+ | €5.710 |
Product Information
Product Overview
The IS62WV51216BLL-55TLI is a 8Mb high speed static RAM organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1 is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
- 36mW Typical operating, 12μW (typical) CMOS standby CMOS low power operation
- TTL compatible interface levels
- Fully static operation, no clock or refresh required
- Three state outputs
- Data control for upper and lower bytes
Applications
Industrial, Automotive
Technical Specifications
Asynchronous SRAM
512K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (23-Jan-2024)
8Mbit
TSOP-II
2.5V
3.3V
Surface Mount
85°C
MSL 5 - 48 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate