Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
10+ | €3.820 |
25+ | €3.560 |
50+ | €3.500 |
100+ | €3.430 |
250+ | €3.340 |
500+ | €3.250 |
Product Information
Product Overview
IS66WVE4M16EBLL-70BLI is a 64Mb async/page PSRAM. It is an integrated memory device containing 64Mbit pseudo static random access memory using a self-refresh DRAM array organized as 4M words by 16bits. The device includes several power saving modes : partial array refresh mode where data is retained in a portion of the array and deep power down mode. Both these modes reduce standby current drain. The die has separate power rails, VDDQ and VSSQ for the I/O to be run from a separate power supply from the device core. It include the industry-standard, asynchronous memory interface found on other low-power SRAM or pseudo-SRAM (PSRAM) offerings. For seamless operation on an asynchronous memory bus, PSRAM products incorporated a transparent self-refresh mechanism. The hidden refresh requires no additional support from the system memory controller and has no significant impact on device read/write performance.
- Dual voltage rails for optional performance, VDD 2.7V~3.6V, VDDQ 2.7V~3.6V
- 4Mx16 configuration, 70ns speed
- Asynchronous operation is <lt/>30mA, intrapage read is <lt/>23mA
- Standby is <lt/>200uA (max.) at -40°C~85°C, deep power-down (DPD) is <lt/>10µA (typ)
- Temperature controlled refresh, partial array refresh, deep power-down (DPD) mode
- 48-ball TFBGA package
- Industrial temperature rating range from -40°C to +85°C
Technical Specifications
Pseudo SRAM
4M x 16bit
48Pins
3.6V
-
-40°C
-
No SVHC (16-Jul-2019)
64Mbit
TFBGA
2.7V
-
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate