Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.500 |
Price for:Each
Minimum: 1
Multiple: 1
€71.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0010
Order Code2478287
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width266mm
Wipe Length380mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
380mm
SVHC
No SVHC (25-Jun-2025)
Wipe Width
266mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:53092900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65