Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.900 |
| 50+ | €11.440 |
| 100+ | €11.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0520
Order Code2478303
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width305mm
Wipe Length305mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
305mm
SVHC
No SVHC (25-Jun-2025)
Wipe Width
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:53092900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67