Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.200 |
25+ | €32.090 |
50+ | €30.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€37.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0550
Order Code2478305
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width381mm
Wipe Length406mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-0550 is a Dry Cleanroom Wipe designed for applications that require the unique combination of superior strength and exceptional sorbency. This wiper is a perfect wiping material for spill control and general purpose wiping. Made of hydroentangled 45% polyester and 55% cellulose. It is also ideal for polishing of surface areas, including optics and recommended for use in class ISO3-6 cleanroom environment.
- Combines the strength of polyester with the absorbency of long cellulose fibres
- Smooth, highly absorbent and durable
- Works well with IPA and other solvents
- Cleanroom processed and packaged to reduce particles
Applications
Safety, Medical
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
406mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
381mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:53092900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71