Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.440 |
25+ | €13.200 |
50+ | €12.940 |
Price for:Each
Minimum: 1
Multiple: 1
€19.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 600-2008 is an Integrity® spiral-bound Cleanroom Notebook featuring antistatic covers to prevent static charge build-up. Cover made of high-density polypropylene material which offer impregnated antistatic properties. High density polypropylene cover features excellent chemical resistance material and antistatic material to prevent static charge build-up.
- Cover - Precision cut with round edge corners
- Cover - Excellent chemical resistance material
- Cover - Round corners construction to prevent tearing of gloves by sharp edges
- Durable clean image cleanroom paper
- Paper - Low-sodium inks printed
Applications
Safety, Motor Drive & Control
Technical Specifications
Paper Size
A4
Product Range
-
Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17