Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCMCM2FBAV
Order Code3587705
Technical Datasheet
Silicon ManufacturerIntel
No. of Bits-
Silicon Family NameNUC Pro Chassis
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCMCM2FBAV
Kit ContentsNUC Pro Chassis Element w/Video Capture Card, 19V Adapter, VESA Bracket w/Screws, Quick Start Guide
Product Range-
Technical Specifications
Silicon Manufacturer
Intel
Silicon Family Name
NUC Pro Chassis
Core Sub-Architecture
-
Kit Contents
NUC Pro Chassis Element w/Video Capture Card, 19V Adapter, VESA Bracket w/Screws, Quick Start Guide
SVHC
Lead (19-Jan-2021)
No. of Bits
-
Core Architecture
-
Silicon Core Number
CMCM2FBAV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.544934