Print Page
ILA-TIM-STAR-2A.
Heat Sink Pad, Graphite Sheet, 0.25mm, ILA-TIM-XXXX-YY Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-STAR-2A.
Order Code3955263
Product RangeILA-TIM-XXXX-YY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.480 |
5+ | €16.550 |
10+ | €15.090 |
50+ | €11.850 |
100+ | €11.610 |
250+ | €11.380 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€19.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-STAR-2A.
Order Code3955263
Product RangeILA-TIM-XXXX-YY Series
Technical Datasheet
Thickness0.25mm
Conductive MaterialGraphite Sheet
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product RangeILA-TIM-XXXX-YY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.25mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
-
Product Range
ILA-TIM-XXXX-YY Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76042910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003