Print Page
ILC-ONA7-TRGR-SC211-WIR200.
LED Module, 7 OSLON +80 PowerAnna, Green, 528 nm, 784 lm, Circular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILC-ONA7-TRGR-SC211-WIR200.
Order Code3764865
Product Range7 OSLON +80 PowerAnna
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.460 |
Price for:Each
Minimum: 1
Multiple: 1
€32.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILC-ONA7-TRGR-SC211-WIR200.
Order Code3764865
Product Range7 OSLON +80 PowerAnna
Technical Datasheet
Product Range7 OSLON +80 PowerAnna
LED ColourGreen
Wavelength Typ528nm
Luminous Flux @ Test784lm
Supply Voltage-
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating7.63W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
7 OSLON +80 PowerAnna
Wavelength Typ
528nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Green
Luminous Flux @ Test
784lm
Power Module Configuration
Circular
Operating Temperature Max
70°C
Power Rating
7.63W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009