Print Page
ILE-D501-RGBWM-SC221
LED Module, Board+LED, 1 LED, Rectangular Red/Green/Blue/Warm White, DURIS E5050 RGBW Eco1 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-D501-RGBWM-SC221
Order Code4157454
Product RangeDURIS E5050 RGBW Eco1 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.160 |
| 5+ | €5.390 |
| 10+ | €4.470 |
| 50+ | €4.000 |
| 100+ | €3.700 |
| 250+ | €3.450 |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-D501-RGBWM-SC221
Order Code4157454
Product RangeDURIS E5050 RGBW Eco1 Series
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue, Warm White
Wavelength / ColourR 623nm, G 530nm, B 465nm
Luminous Flux / Colour-
No. of LEDs1LEDs
Power Module ConfigurationRectangular
Supply Voltage-
Forward Voltage @ TestR 2.7V, G 3.8V, B 3.8V, WW 3.8V
Power Rating310mW
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDURIS E5050 RGBW Eco1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 623nm, G 530nm, B 465nm
No. of LEDs
1LEDs
Supply Voltage
-
Power Rating
310mW
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red, Green, Blue, Warm White
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
R 2.7V, G 3.8V, B 3.8V, WW 3.8V
Operating Temperature Min
-40°C
Product Range
DURIS E5050 RGBW Eco1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001