Print Page
ILH-7M01-85SL-SC201-WIR200
IR Emitter Module, 7 Chip, 850 nm, 60° (±30°) Radiance Angle, Star PCB, M3 Holes, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-7M01-85SL-SC201-WIR200
Order Code4157437
Product RangeStanley 1 IR PowerStar Double Stack Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.370 |
| 5+ | €7.930 |
| 10+ | €7.480 |
| 50+ | €7.220 |
| 100+ | €7.080 |
| 250+ | €6.930 |
Price for:Each
Minimum: 1
Multiple: 1
€8.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-7M01-85SL-SC201-WIR200
Order Code4157437
Product RangeStanley 1 IR PowerStar Double Stack Series
Technical Datasheet
IR Emitter Module Type7 Chip IR Module
Product RangeStanley 1 IR PowerStar Double Stack Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)840mW/Sr
Forward Voltage Range2.4V to 3.6V
Radiance Angle60° (±30°)
Maximum Current per Chip1A
Reverse Voltage Vr-
IR Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
7 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
2.4V to 3.6V
Maximum Current per Chip
1A
IR Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +125°C
Product Range
Stanley 1 IR PowerStar Double Stack Series
Radiant Intensity (Ie)
840mW/Sr
Radiance Angle
60° (±30°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001