Print Page
ILH-7M01-FRED-SC201-WIR200
IR Emitter Module, 7 Chip, 755 nm, 60° (±30°) Radiance Angle, Star PCB, M3 Holes, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-7M01-FRED-SC201-WIR200
Order Code4157434
Product RangeStanley 1 IR PowerStar Far Red Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.440 |
5+ | €7.060 |
10+ | €6.640 |
50+ | €6.620 |
100+ | €6.590 |
250+ | €6.570 |
Price for:Each
Minimum: 1
Multiple: 1
€7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-7M01-FRED-SC201-WIR200
Order Code4157434
Product RangeStanley 1 IR PowerStar Far Red Series
Technical Datasheet
IR Emitter Module Type7 Chip IR Module
Product RangeStanley 1 IR PowerStar Far Red Series
IR Centroid Wavelength755nm
Radiant Intensity (Ie)370mW/Sr
Forward Voltage Range1.4V to 2.4V
Radiance Angle60° (±30°)
Maximum Current per Chip1A
Reverse Voltage Vr-
IR Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IR Emitter Module Type
7 Chip IR Module
IR Centroid Wavelength
755nm
Forward Voltage Range
1.4V to 2.4V
Maximum Current per Chip
1A
IR Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +125°C
Product Range
Stanley 1 IR PowerStar Far Red Series
Radiant Intensity (Ie)
370mW/Sr
Radiance Angle
60° (±30°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001