Print Page
ILH-8MC1-95NC-SC201-WIR200
IR Emitter Module, 8 Chip, 940 nm, 120° (±60°) Radiance Angle, Star PCB, M3 Holes, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-8MC1-95NC-SC201-WIR200
Order Code4157433
Product RangeStanley xM 1 IR PowerStar Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.000 |
| 5+ | €10.450 |
| 10+ | €9.980 |
| 50+ | €9.490 |
| 100+ | €9.300 |
| 250+ | €9.110 |
Price for:Each
Minimum: 1
Multiple: 1
€11.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-8MC1-95NC-SC201-WIR200
Order Code4157433
Product RangeStanley xM 1 IR PowerStar Series
Technical Datasheet
IR Emitter Module Type8 Chip IR Module
Product RangeStanley xM 1 IR PowerStar Series
IR Centroid Wavelength940nm
Radiant Intensity (Ie)230mW/Sr
Forward Voltage Range1.1V to 2.1V
Radiance Angle120° (±60°)
Maximum Current per Chip1.5A
Reverse Voltage Vr-
IR Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
8 Chip IR Module
IR Centroid Wavelength
940nm
Forward Voltage Range
1.1V to 2.1V
Maximum Current per Chip
1.5A
IR Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +125°C
Product Range
Stanley xM 1 IR PowerStar Series
Radiant Intensity (Ie)
230mW/Sr
Radiance Angle
120° (±60°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001