Print Page
ILH-ON01-RED1-SC211-WIR200.
LED Module, OSLON 80 1+, Red, 625 nm, 71 lm, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-RED1-SC211-WIR200.
Order Code3583055
Product RangeOSLON 80 1+
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.440 |
| 5+ | €8.840 |
| 10+ | €8.080 |
| 50+ | €7.650 |
| 100+ | €7.350 |
| 250+ | €7.090 |
Price for:Each
Minimum: 1
Multiple: 1
€9.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-RED1-SC211-WIR200.
Order Code3583055
Product RangeOSLON 80 1+
Technical Datasheet
Product RangeOSLON 80 1+
LED ColourRed
Wavelength Typ625nm
Luminous Flux @ Test71lm
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating910mW
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON 80 1+
Wavelength Typ
625nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red
Luminous Flux @ Test
71lm
Power Module Configuration
Star
Operating Temperature Max
70°C
Power Rating
910mW
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007