Print Page
ILH-ON09-ULWH-SC211-WIR200.
LED Module, OSLON 80 9+, Board + LED, Cool White, 6500 K, 1260 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON09-ULWH-SC211-WIR200.
Order Code3583071
Product RangeOSLON 80 9+
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.650 |
Price for:Each
Minimum: 1
Multiple: 1
€38.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON09-ULWH-SC211-WIR200.
Order Code3583071
Product RangeOSLON 80 9+
Technical Datasheet
Product RangeOSLON 80 9+
LED Module TypeBoard + LED
LED ColourCool White
CCT6500K
Luminous Flux @ Test1260lm
Luminous Flux @ Max-
Power Rating9.76W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
Technical Specifications
Product Range
OSLON 80 9+
LED Colour
Cool White
Luminous Flux @ Test
1260lm
Power Rating
9.76W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018