Print Page
ILH-OT01-HW90-SC221-WIR200
LED Module, OSTUNE E3030 1 PowerStar Series, Board + LED, Hot White, 2700 K, 45 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OT01-HW90-SC221-WIR200
Order Code4157416
Product RangeOSTUNE E3030 1 PowerStar Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.870 |
5+ | €5.550 |
10+ | €5.330 |
50+ | €5.200 |
100+ | €5.100 |
250+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OT01-HW90-SC221-WIR200
Order Code4157416
Product RangeOSTUNE E3030 1 PowerStar Series
Technical Datasheet
Product RangeOSTUNE E3030 1 PowerStar Series
LED Module TypeBoard + LED
LED ColourHot White
CCT2700K
Luminous Flux @ Test45lm
Luminous Flux @ Max-
Power Rating450mW
Supply Voltage-
Forward Current @ Test140mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max110°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTUNE E3030 1 PowerStar Series
LED Colour
Hot White
Luminous Flux @ Test
45lm
Power Rating
450mW
Forward Current @ Test
140mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001