Print Page
ILH-OW04-HWWH-SC211-WIR200.
LED Module, OLSON 150 4+, Board + LED, Hot White, 2700 K, 520 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OW04-HWWH-SC211-WIR200.
Order Code3583084
Product RangeOLSON 150 4+
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.620 |
5+ | €19.230 |
10+ | €18.840 |
50+ | €18.440 |
100+ | €18.050 |
250+ | €17.660 |
Price for:Each
Minimum: 1
Multiple: 1
€19.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OW04-HWWH-SC211-WIR200.
Order Code3583084
Product RangeOLSON 150 4+
Technical Datasheet
Product RangeOLSON 150 4+
LED Module TypeBoard + LED
LED ColourHot White
CCT2700K
Luminous Flux @ Test520lm
Luminous Flux @ Max-
Power Rating4.34W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
Technical Specifications
Product Range
OLSON 150 4+
LED Colour
Hot White
Luminous Flux @ Test
520lm
Power Rating
4.34W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015