Print Page
ILH-SG04-SICY-SC221-WIR200.
LED Module, OSLON Signal 4 PowerStar Series, Converted Yellow, 388 lm, 13 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SICY-SC221-WIR200.
Order Code4723178
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.830 |
5+ | €12.320 |
10+ | €11.700 |
50+ | €11.470 |
100+ | €11.080 |
250+ | €10.750 |
Price for:Each
Minimum: 1
Multiple: 1
€12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SICY-SC221-WIR200.
Order Code4723178
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
Product RangeOSLON Signal 4 PowerStar Series
LED ColourConverted Yellow
Wavelength Typ-
Luminous Flux @ Test388lm
Supply Voltage13V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating4W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Signal 4 PowerStar Series
Wavelength Typ
-
Supply Voltage
13V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Converted Yellow
Luminous Flux @ Test
388lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
4W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001