Print Page
ILH-SY01-RED1-SC201-WIR200.
LED Module, SYNIOS P2720, Red, 620 nm, 71 lm, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-RED1-SC201-WIR200.
Order Code3583099
Product RangeSYNIOS P2720
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.280 |
5+ | €5.960 |
10+ | €5.860 |
50+ | €5.760 |
100+ | €5.650 |
250+ | €5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€6.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-RED1-SC201-WIR200.
Order Code3583099
Product RangeSYNIOS P2720
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourRed
Wavelength Typ620nm
Luminous Flux @ Test71lm
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating1.76W
Forward Current @ Test700mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
620nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Luminous Flux @ Test
71lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
1.76W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007