Print Page
ILH-XC01-S410-SC211-WIR200.
UV Emitter Module, 1 Chip, 410 to 420 nm, 125˚ (±62.5°), 1.05 W, 200 mm Red & Black, Star PCB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XC01-S410-SC211-WIR200.
Order Code3585898
Product RangeC3535 PowerStar UV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €8.460 |
Price for:Each
Minimum: 15
Multiple: 15
€126.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XC01-S410-SC211-WIR200.
Order Code3585898
Product RangeC3535 PowerStar UV Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeC3535 PowerStar UV Series
Peak Wavelength410 to 420nm
Typical Wattage1.05W @ 350mA
Forward Voltage Range3V to 4V
Minimum Radiometric Power440mW
Radiance Angle125° (±62.5°)
Forward Current per Chip800mA
UV Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
410 to 420nm
Forward Voltage Range
3V to 4V
Radiance Angle
125° (±62.5°)
UV Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
70°C
Product Range
C3535 PowerStar UV Series
Typical Wattage
1.05W @ 350mA
Minimum Radiometric Power
440mW
Forward Current per Chip
800mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007