Print Page
ILH-XP01-S365-SC211-WIR200.
UV Emitter Module, 1 Chip, 365 to 375 nm, 110˚ (±55°), 1.05 W, 200 mm Red & Black, Star PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XP01-S365-SC211-WIR200.
Order Code3585902
Product RangeN3535 PowerStar UV Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.190 |
| 5+ | €14.020 |
| 10+ | €13.740 |
| 50+ | €13.460 |
| 100+ | €13.180 |
| 250+ | €12.900 |
Price for:Each
Minimum: 1
Multiple: 1
€16.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XP01-S365-SC211-WIR200.
Order Code3585902
Product RangeN3535 PowerStar UV Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeN3535 PowerStar UV Series
Peak Wavelength365 to 375nm
Typical Wattage1.05W @ 350mA
Forward Voltage Range3.4V to 4.4V
Minimum Radiometric Power180mW
Radiance Angle110° (±55°)
Forward Current per Chip800mA
UV Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
365 to 375nm
Forward Voltage Range
3.4V to 4.4V
Radiance Angle
110° (±55°)
UV Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
70°C
Product Range
N3535 PowerStar UV Series
Typical Wattage
1.05W @ 350mA
Minimum Radiometric Power
180mW
Forward Current per Chip
800mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007